ifm electronic Temperature Sensor Temperature Sensor, 10mm Dia, 560mm Long, Clamp Adapter, ± 0.15 K +150°C Max
- RS Stock No.:
- 596-330
- Mfr. Part No.:
- TT5050
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$223.71
(exc. GST)
$246.08
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $223.71 |
*price indicative
- RS Stock No.:
- 596-330
- Mfr. Part No.:
- TT5050
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Type | Temperature Sensor | |
| Probe Length | 560mm | |
| Probe Diameter | 10mm | |
| Minimum Temperature Sensed | -40°C | |
| Maximum Temperature Sensed | +150°C | |
| Process Connection | Clamp Adapter | |
| Accuracy | ± 0.15 K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Type Temperature Sensor | ||
Probe Length 560mm | ||
Probe Diameter 10mm | ||
Minimum Temperature Sensed -40°C | ||
Maximum Temperature Sensed +150°C | ||
Process Connection Clamp Adapter | ||
Accuracy ± 0.15 K | ||
- COO (Country of Origin):
- US
The ifm electronic temperature probe sensor delivers precise temperature measurements ranging from -40 °C to 150 °C, making it ideal for diverse applications involving liquids and gases. Designed for robust performance, this cylindrically-housed sensor boasts gold-plated contacts and a stainless steel construction for durability. With a dynamic response time of just 1 second for T05 and 3 seconds for T09, it ensures swift readings for critical processes. The inclusion of a clamp adapter with a 10 mm process connection facilitates simple installation while the IP 68 and IP 69K ratings provide exceptional protection against dust and water ingress. This sensor is engineered for reliability, suitable for various industrial environments, and is compliant with DIN EN 60751 standards.
Wide measuring range from -40 °C to 150 °C for versatility in applications
Robust stainless steel (316L/1.4404) construction ensures long-lasting performance
IP 68 and IP 69K protection ratings provide reliable operation in harsh environments
Fast dynamic response times of T05 in 1 second and T09 in 3 seconds for immediate data
Robust stainless steel (316L/1.4404) construction ensures long-lasting performance
IP 68 and IP 69K protection ratings provide reliable operation in harsh environments
Fast dynamic response times of T05 in 1 second and T09 in 3 seconds for immediate data
Related links
- ifm electronic Temperature Sensor Temperature Sensor 560mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 160mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 260mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 360mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 350mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 250mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 70mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 200mm Long ± 0.15 K +150°C Max
