ifm electronic Temperature Sensor Temperature Sensor, 6mm Dia, 45mm Long, Clamp Adapter, ± 0.15 K +90°C Max
- RS Stock No.:
- 596-326
- Mfr. Part No.:
- TSM401
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$211.53
(exc. GST)
$232.68
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $211.53 |
*price indicative
- RS Stock No.:
- 596-326
- Mfr. Part No.:
- TSM401
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Type | Temperature Sensor | |
| Probe Length | 45mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -40°C | |
| Maximum Temperature Sensed | +90°C | |
| Process Connection | Clamp Adapter | |
| Accuracy | ± 0.15 K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Type Temperature Sensor | ||
Probe Length 45mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -40°C | ||
Maximum Temperature Sensed +90°C | ||
Process Connection Clamp Adapter | ||
Accuracy ± 0.15 K | ||
- COO (Country of Origin):
- US
The ifm electronic temperature cable sensor offers reliable measurements for temperature monitoring in various applications. Designed for surface mounting, this robust sensor accommodates a wide measuring range of -25 to 160 °C, ensuring versatility in demanding environments. With gold-plated contacts and a weather-resistant IP 69K rating, it guarantees durability and optimal performance even in harsh conditions. The innovative bolt-on sensor allows for easy installation and excellent process connection, making it a top choice for industrial temperature sensing needs.
Wide measuring range from -25 to 160 °C, suitable for diverse applications
Surface mount RTD design ensures straightforward installation on solid bodies
Gold-plated contacts enhance reliability and sensor longevity
Dynamic response times of T05 / T09 at 7.5 and 25 seconds support efficient monitoring
Surface mount RTD design ensures straightforward installation on solid bodies
Gold-plated contacts enhance reliability and sensor longevity
Dynamic response times of T05 / T09 at 7.5 and 25 seconds support efficient monitoring
Related links
- ifm electronic Temperature Sensor Temperature Sensor 45mm Long ± 0.15 K +90°C Max
- ifm electronic Temperature Sensor Temperature Sensor 45mm Long ± 0.15 +90°C Max
- ifm electronic Temperature Sensor Temperature Sensor 70mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 50mm Long ± 0.15 K +250°C Max
- ifm electronic Temperature Sensor Temperature Sensor 350mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 250mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 200mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 50mm Long ± 0.15 K +150°C Max
