ifm electronic Temperature Sensor Temperature Sensor, 8.2mm Dia, 44mm Long, M18, ± 0.30 +125°C Max

N

Subtotal (1 unit)*

$213.25

(exc. GST)

$234.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$213.25

*price indicative

RS Stock No.:
596-167
Mfr. Part No.:
TM9950
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Type

Temperature Sensor

Probe Length

44mm

Probe Diameter

8.2mm

Minimum Temperature Sensed

-40°C

Maximum Temperature Sensed

+125°C

Process Connection

M18

Accuracy

± 0.30

COO (Country of Origin):
US
The ifm electronic temperature sensor with process connection is designed for precise temperature monitoring in various applications, featuring a robust M18 threaded connection for easy installation. With an impressive measuring range of -40 to 125 °C, this sensor is capable of accurately monitoring both liquids and gases, making it ideal for challenging industrial environments. It incorporates a gold-plated contact for enhanced conductivity and reliability. With a dynamic response time in accordance with DIN EN 60751, this device ensures quick and dependable readings. Constructed from high-grade stainless steel, it boasts IP 68 and IP 69K protection ratings, ensuring durability and resilience against harsh conditions.

Measuring range spans from -40 to 125 °C, suitable for diverse applications
Threaded connection M18 x 1.5 allows straightforward installation
Equipped with gold-plated contacts for improved reliability and performance
Dynamic response time adheres to DIN EN 60751 standards for accurate measurements

Related links