ifm electronic Temperature Sensor Temperature Sensor, 6mm Dia, 92mm Long, NPT 1/2, ± 0.15 +150°C Max

N

Subtotal (1 unit)*

$195.58

(exc. GST)

$215.14

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$195.58

*price indicative

RS Stock No.:
596-136
Mfr. Part No.:
TM5331
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Type

Temperature Sensor

Probe Length

92mm

Probe Diameter

6mm

Minimum Temperature Sensed

-40°C

Maximum Temperature Sensed

+150°C

Process Connection

NPT 1/2

Accuracy

± 0.15

COO (Country of Origin):
US
The ifm electronic temperature sensor is engineered for high precision in measuring temperatures within the range of -40 to 150 °C. With a robust design featuring a 1/2 inch NPT external threaded connection, this sensor is adept at monitoring both liquids and gases under varying environmental conditions. Built with stainless steel materials and gold-plated contacts, it ensures durability and reliability even in demanding applications. With an IP 68 and IP 69K protection rating, this sensor is suitable for use in harsh environments, making it a versatile choice for industrial settings. Its compact design coupled with a dynamic response time offers quick and accurate temperature readings, ensuring optimal performance in every use case.

Measuring range of -40 to 150 °C provides versatility for various applications
Gold-plated contacts enhance durability and conductivity, ensuring reliable performance
IP 68 and IP 69K ratings guarantee protection against dust and water ingress
Compact design with a cylindrical housing optimizes space and installation ease

Related links