GEORGIN PT100 Temperature Probe, 6mm Dia, 250mm Long, NPT 1/2, +400°C Max ATEX Exd

Subtotal (1 unit)*

$659.99

(exc. GST)

$725.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$659.99

*price indicative

RS Stock No.:
303-225
Mfr. Part No.:
S4KFXE03ABB2602500CB
Brand:
GEORGIN
Find similar products by selecting one or more attributes.
Select all

Brand

GEORGIN

Sensor Type

PT100

Probe Length

250mm

Probe Diameter

6mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+400°C

Process Connection

NPT 1/2

Cable Entry Size

ADE1F

Hazardous Area Certification

ATEX Exd

COO (Country of Origin):
FR
The GEORGIN Explosion proof probe with sliding thread ATEX Exd. It is designed for industrial applications requiring precise temperature monitoring and control. It has aluminium epoxy coated terminal head with RTD100 sensing element. It is assembled using 3 single wires.

Class A Grade
316L St protection sheath
6 mm sheath diameter
250mm insertion length

Related links