GEORGIN PT100 Temperature Probe, 6mm Dia, 200mm Long, NPT 1/2, +400°C Max ATEX Exd

Subtotal (1 unit)*

$649.52

(exc. GST)

$714.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$649.52

*price indicative

RS Stock No.:
303-224
Mfr. Part No.:
S4KFXE03ABB2602000CB
Brand:
GEORGIN
Find similar products by selecting one or more attributes.
Select all

Brand

GEORGIN

Sensor Type

PT100

Probe Length

200mm

Probe Diameter

6mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+400°C

Process Connection

NPT 1/2

Cable Entry Size

ADE1F

Hazardous Area Certification

ATEX Exd

COO (Country of Origin):
FR
The GEORGIN Explosion proof probe with sliding thread ATEX Exd. It is designed for industrial applications requiring precise temperature monitoring and control. It has aluminium epoxy coated terminal head with RTD100 sensing element. It is assembled using 3 single wires.

Class A Grade
316L St protection sheath
6 mm sheath diameter
200mm insertion length

Related links