GEORGIN PT100 Temperature Probe, 6mm Dia, 250mm Long, NPT 1/2, +400°C Max, 4-20 mA 0…200°C ATEX Exia

Subtotal (1 unit)*

$618.09

(exc. GST)

$679.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$618.09

*price indicative

RS Stock No.:
303-219
Mfr. Part No.:
S5KFNA03ABB2602500BF
Brand:
GEORGIN
Find similar products by selecting one or more attributes.
Select all

Brand

GEORGIN

Sensor Type

PT100

Probe Length

250mm

Probe Diameter

6mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+400°C

Calibrated

4-20 mA 0…200°C

Process Connection

NPT 1/2

Cable Entry Size

PE Exi M20

Hazardous Area Certification

ATEX Exia

COO (Country of Origin):
FR
The GEORGIN Intrinsic safety probe with sliding thread ATEX Ex ia. It is designed for industrial applications requiring precise temperature monitoring and control. It has aluminium epoxy coated terminal head with RTD100 sensing element. It is assembled using 3 single cable.

Class A Grade
304L St protection sheath
6 mm sheath diameter
250mm insertion length

Related links