GEORGIN PT100 Temperature Probe, 6mm Dia, 250mm Long, NPT 1/2, +400°C Max

Subtotal (1 unit)*

$251.43

(exc. GST)

$276.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$251.43

*price indicative

RS Stock No.:
303-207
Mfr. Part No.:
S1KFNA03ABB2602500AB
Brand:
GEORGIN
Find similar products by selecting one or more attributes.
Select all

Brand

GEORGIN

Sensor Type

PT100

Probe Length

250mm

Probe Diameter

6mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+400°C

Process Connection

NPT 1/2

Cable Entry Size

PE M20

COO (Country of Origin):
FR
The GEORGIN Probe with sliding thread and terminal head. It is designed for industrial applications requiring precise temperature monitoring and control. It has aluminium epoxy coated terminal head with RTD100 sensing element. It is assembled using 3 Single wire.

Class A Grade
316L St protection sheath
6 mm sheath diameter
250mm insertion length

Related links