Weidmüller EU dynamic IP Routing, IPv4 routing, Static
- RS Stock No.:
- 287-4781
- Distrelec Article No.:
- 303-76-045
- Mfr. Part No.:
- 2682590000
- Brand:
- Weidmüller
Subtotal (1 unit)*
$1,052.50
(exc. GST)
$1,157.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,052.50 |
*price indicative
- RS Stock No.:
- 287-4781
- Distrelec Article No.:
- 303-76-045
- Mfr. Part No.:
- 2682590000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Router | |
| Model Number | EU | |
| Transmission Speed | 110Mbps | |
| Nominal Supply Voltage | 52.8 V | |
| Mount Type | DIN Rail | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 81mm | |
| Weight | 411g | |
| Height | 95mm | |
| Width | 45mm | |
| Standards/Approvals | REACH, IEC 60068-2-27, EN 55032, IEC 61000-4-5, IEC 61000-4-2, RoHS, IEC 60068-2-6, IEC 61000-4-6, IEC 61000-4-4, IEC 61000-4-3, IEC 60068-2-31, EN 62368-1 | |
| Communication Protocol | dynamic IP Routing, IPv4 routing, Static | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Router | ||
Model Number EU | ||
Transmission Speed 110Mbps | ||
Nominal Supply Voltage 52.8 V | ||
Mount Type DIN Rail | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Depth 81mm | ||
Weight 411g | ||
Height 95mm | ||
Width 45mm | ||
Standards/Approvals REACH, IEC 60068-2-27, EN 55032, IEC 61000-4-5, IEC 61000-4-2, RoHS, IEC 60068-2-6, IEC 61000-4-6, IEC 61000-4-4, IEC 61000-4-3, IEC 60068-2-31, EN 62368-1 | ||
Communication Protocol dynamic IP Routing, IPv4 routing, Static | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Weidmuller router offers easy integration of machine networks into manufacturing networks through 1:1 NAT, secure remote maintenance with u-link, modular and future-proof network architectures with static and dynamic routing, secure internet communica
Operating temperature -30 to 70 °C
RoHS compliant
Related links
- Weidmüller EU dynamic IP Routing Static
- Weidmüller US dynamic IP Routing Static 4G, 3G
- Weidmüller US/EMEA Static dynamic IP Routing 3G, 4G
- Teltonika TRB141 2 Port Industrial Gateway HTTP IPv6 NTP TCP UDP
- Teltonika TRB145 2 Port Industrial Gateway HTTP IPv6 MQTT SNMP Telnet,
- Teltonika TRB142 2 Port Industrial Gateway DNP3 IPv4 routing Modbus RTU NTP TCP,
- Teltonika TRB143 2 Port Industrial Gateway HTTP IPv6 MQTT SNMP Telnet, UDP
- ProGARM Navy, Anti-Static
