Weidmüller US dynamic IP Routing, IPv4 routing, Static 4G, 3G

Subtotal (1 unit)*

$1,199.57

(exc. GST)

$1,319.53

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,199.57

*price indicative

RS Stock No.:
287-4779
Distrelec Article No.:
303-76-044
Mfr. Part No.:
2682580000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Router

Modem Type

4G, 3G

Model Number

US

Nominal Supply Voltage

52.8 V

Mount Type

DIN Rail

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

IEC 60068-2-31, IEC 61000-4-6, EN 62368-1, REACH, IEC 61000-4-5, RoHS, EN 55032, IEC 60068-2-27, IEC 61000-4-4, IEC 61000-4-3, IEC 61000-4-2, IEC 60068-2-6

Depth

81mm

Height

95mm

Weight

437g

Width

45mm

Communication Protocol

dynamic IP Routing, IPv4 routing, Static

RoHS Status: Exempt

COO (Country of Origin):
TW
The Weidmuller router offers easy integration of machine networks into manufacturing networks through 1:1 NAT, secure remote maintenance with u-link, modular and future-proof network architectures with static and dynamic routing, secure internet communica

Operating temperature -30 to 70 °C

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy