Taoglas FXUB66.01.0150C FPC Multi-Band Antenna with SMA Connector, 700 MHz, 6000 MHz, 4G/3G
- RS Stock No.:
- 764-061
- Mfr. Part No.:
- FXUB66.01.0150C
- Brand:
- Taoglas
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$16.23
(exc. GST)
$17.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 187 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $16.23 |
| 10 - 24 | $13.96 |
| 25 + | $11.04 |
*price indicative
- RS Stock No.:
- 764-061
- Mfr. Part No.:
- FXUB66.01.0150C
- Brand:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| RF Protocols | 4G/3G | |
| Product Type | Multi-Band Antenna | |
| Bandwidth | 5300MHz | |
| Minimum Frequency | 700MHz | |
| Connector Type | SMA | |
| Antenna Mount Type | Adhesive | |
| Gain | 6.4dBi | |
| Antenna Physical Form | FPC | |
| Internal/External | Internal | |
| Lead Length | 150mm | |
| Series | Maximus | |
| Maximum Frequency | 6000MHz | |
| Directivity | Omni-Directional | |
| Antenna Internal Construction | Flexible Polymer | |
| Connector Gender | Male | |
| Lead Included | Yes | |
| Standards/Approvals | UNSPSC, ISO 9001:2015, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
RF Protocols 4G/3G | ||
Product Type Multi-Band Antenna | ||
Bandwidth 5300MHz | ||
Minimum Frequency 700MHz | ||
Connector Type SMA | ||
Antenna Mount Type Adhesive | ||
Gain 6.4dBi | ||
Antenna Physical Form FPC | ||
Internal/External Internal | ||
Lead Length 150mm | ||
Series Maximus | ||
Maximum Frequency 6000MHz | ||
Directivity Omni-Directional | ||
Antenna Internal Construction Flexible Polymer | ||
Connector Gender Male | ||
Lead Included Yes | ||
Standards/Approvals UNSPSC, ISO 9001:2015, REACH, RoHS | ||
- COO (Country of Origin):
- VN
The flexible ultra-wideband antenna is a patented product designed to cover all working frequencies in the 700-6000 MHz spectrum. It offers ground-breaking high efficiencies on all bands, is ground-plane independent, and has a Peak gain of 5dBi. With customizable cables and connectors, this antenna is Ideal for devices that require high throughput rates and improved radiated power and sensitivity.
Covers frequencies from 700-6000 MHz including Cellular, Wi-Fi, ISM, and GNSS bands
Ground-breaking high efficiencies on all bands
5 dBi Peak gain for improved sensitivity and radiated power
Customizable cables and connectors for easy installation
RoHS compliant and MADE of Durable flexible polymer for longevity
Related links
- Taoglas Baton Multi-Band Antenna with SMA Connector 3G CAT-M1 2G GPS
- Taoglas MA183.A.001 Baton Multi-Band Antenna with SMA Connector 3G CAT-M1 2G GPS
- Phoenix Contact 1565400 Rod Multi-Band Antenna with SMA Male Connector 3G 2G
- Huber+Suhner 1399.17.0125 Square Multi-Band Antenna with Type N Connector Wi-Fi 4/Wi-Fi 6 3G
- TE Connectivity L000486-06 FPC Multi-Band Antenna with MHF4 Connector 4G, NB IoT
- Taoglas Combination Antenna Multi-Band Antenna with SMA Connector, 4G/5G
- Taoglas MA1507.C.001 Round Multi-Band Antenna with SMA RP 4G/5G
- Taoglas MA1557.W.003 Round Multi-Band Antenna with SMA Connector, 4G/5G
