Ixxat CAN@net NT420 Ethernet
- RS Stock No.:
- 226-2753
- Mfr. Part No.:
- 1.01.0332.42000
- Brand:
- Ixxat
Subtotal (1 unit)*
$1,832.53
(exc. GST)
$2,015.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,832.53 |
*price indicative
- RS Stock No.:
- 226-2753
- Mfr. Part No.:
- 1.01.0332.42000
- Brand:
- Ixxat
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ixxat | |
| Product Type | Router | |
| Modem Type | Ethernet | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ixxat | ||
Product Type Router | ||
Modem Type Ethernet | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Ixxat CAN@net NT 420 – CAN FD-Ethernet Gateway, PC-CAN Interface and CAN-Ethernet-CAN Bridge in one device
The Ixxat CAN@net NT 420 is a multifunctional device equipped with four independent CAN channels, two of which can switch to CAN FD, providing three operation modes: Gateway, Bridge and PC Interface. It can act as a gateway between CAN/CAN FD and Ethernet systems, providing easy and flexible access to up to four independent CAN or two CAN FD systems via LAN or over the Internet.
As a CAN-Ethernet-CAN bridge, the CAN@net NT 420 enables the exchange of CAN messages across long distances using TCP/IP, leveraging existing Ethernet infrastructures. The segmentation of CAN/CAN FD systems also increases the reliability and fail-safety of the overall system.
The device allows advanced message handling with filtering, ID translation, and data mapping, and can trigger automatic actions based on predefined events. Built-in MQTT functionality supports direct cloud integration, while galvanic isolation protects against voltage spikes, ensuring robust operation in demanding industrial environments. The device can be easily configured through USB or Ethernet using an intuitive Windows tool.
Features and Benefits
•Easy coupling of CAN and CAN FD systems and devices
•Enables system expansion and tree/star topologies
•Cost savings thanks to simplified wiring
•Bridging of large distances with CAN-to-Ethernet-to-CAN
•Powerful filter, ID translation, data mapping and multiplexing functionality
Technical Data
•Connectors: 5 x screw terminals, 1 x RJ45, 1 x Mini-USB
•CAN FD/CAN interface: 4 x CAN high speed (ISO 11898-2:2016); 2 x switchable to CAN FD (ISO 11898-1:2015)
•CAN FD bit rates: Arbitration rate: up to 1000 kbit/s, data rate: up to 8000 kbit/s (verified by testing). User defined bit rates are possible.
•CAN bit rates: 5 kBit/s to 1 Mbit/s
•Galvanic isolation: 1000 V DC for 1 sec.
•Certification: CE, FCC, UL, UKCA
