Phoenix Contact 150Mbps RS2000 4 EDGE, LTE, GPRS, UMTS, HSPA, GSM
- RS Stock No.:
- 207-4906
- Distrelec Article No.:
- 303-17-061
- Mfr. Part No.:
- 2903588
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 207-4906
- Distrelec Article No.:
- 303-17-061
- Mfr. Part No.:
- 2903588
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Router | |
| Wireless Connectivity | EDGE, LTE, GPRS, UMTS, HSPA, GSM | |
| Network Speed | 150Mbps | |
| Wireless Data Rate | 150Mbps | |
| Number of LAN Ports | 4 | |
| Security Protocols | AES, DES | |
| Width | 45mm | |
| Weight | 610g | |
| Depth | 114mm | |
| Height | 130mm | |
| Standards/Approvals | EN 61000-4-6, EN 61000-4-3, EN 61000-4-5, EN 61000-4-2, EN 61000-6-4, EN 61000-4-4 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Router | ||
Wireless Connectivity EDGE, LTE, GPRS, UMTS, HSPA, GSM | ||
Network Speed 150Mbps | ||
Wireless Data Rate 150Mbps | ||
Number of LAN Ports 4 | ||
Security Protocols AES, DES | ||
Width 45mm | ||
Weight 610g | ||
Depth 114mm | ||
Height 130mm | ||
Standards/Approvals EN 61000-4-6, EN 61000-4-3, EN 61000-4-5, EN 61000-4-2, EN 61000-6-4, EN 61000-4-4 | ||
- COO (Country of Origin):
- DE
The Phoenix TC MGUARD security appliances is industrial mobile network router with mGuard technology. The routers offer a remote maintenance infrastructure for the secure connection of machine and systems via the Internet.
High-speed cellular interface with provider redundancy
Integrated 4-port switch
Flexible routing
Related links
- Phoenix Contact 150Mbps RS4000 6 HSPA GPRS GSM, EDGE
- Phoenix Contact 2 GPRS UMTS LTE, GSM
- RF Solutions ANT-5GSMPUKS-SMA Puck Antenna with SMA Connector 5G (LTE) GPRS, GSM
- MOXA ANT-5G-ASM-03 Dipole Omni-Directional Cellular Antennas with SMA Connector LTE GSM
- Phoenix Contact 150Mbps TC ROUTER 4202T-4G EU WLAN 2 WiFi, 4G LTE 5GHz
- Siemens 6NH9860-1AA00 Antenna with N-Connect Connector 3G 4G EU GSM
- MOXA ANT-5G-ASM-07 Rubber Omni-Directional Cellular Antennas with SMA Connector GSM UMTS
- MOXA MAT-5G-PA-SM-3-06-3m Panel Multi-Band Antenna with SMA Connector GSM GPS GLONASS, LTE
