Phoenix Contact 2 GPRS, HSPA, UMTS, EDGE, LTE, GSM

Subtotal (1 unit)*

$3,189.20

(exc. GST)

$3,508.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,189.20

*price indicative

RS Stock No.:
267-1591
Distrelec Article No.:
303-16-819
Mfr. Part No.:
1234352
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Router Router

Wireless Connectivity

GPRS, HSPA, UMTS, EDGE, LTE, GSM

Wireless Data Rate

150Mbps

Number of LAN Ports

2

Width

45mm

Weight

332g

Depth

130mm

Standards/Approvals

EN 61000-4-3, EN 55011, EN 61000-4-4, EN 61000-4-6, EN 61000-4-5, EN 61000-6-2, EN 61000-4-2

Height

130mm

COO (Country of Origin):
DE
The Phoenix Contact TC ROUTER 4000 cellular routers are the successor to TC ROUTER 3000, TC ROUTER 2000 in addition to the proven 4G-LTE cellular connection, the routers also feature an integrated WLAN interface or a serial RS-232/485 interface, depending on the version. Connection to the internet can be established via the cellular interface, via a wired WAN port, or via an existing WLAN network.

Industrial 4G cellular router

Fall-back to 3G and 2G

Virtual dedicated line to connect networks via cellular network

IPsec and OpenVPN

Configuration via web-based management or micro SD card

2 local Ethernet connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy