RS PRO Conductive Level Probe

Subtotal (1 unit)*

$573.20

(exc. GST)

$630.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$573.20

*price indicative

RS Stock No.:
266-0465
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Device Type

Conductive

Product Type

Level Probe

Mount Type

Vertical

Housing Material

Polypropylene

Cable Length

1m

Minimum Operating Temperature

100°C

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS, CE

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
IT

RS PRO Level Sensors - Conductive


Introducing the range of RS PRO Conductive Level Sensors, perfect for providing a reliable solution for controlling the level of liquids with a minimum conductivity value of 1μS, when combined with the RS PRO Level Controller, 266-0463. Designed with features such as up to 4 electrodes, coated electrodes, hermetic construction, and epoxy resin sealing, these conductive probes offer durability and reliability in various industrial applications, while ensuring high operational reliability, even in challenging conditions commonly found in industrial plants. Trust the RS PRO conductive level sensors for precise and efficient level control of liquids.

Features and Benefits


  • RS PRO conductive level sensors offer up to 4 electrodes, allowing for versatile level detection and control by enabling the sensors to accurately measure different liquid levels, providing precise and reliable results.

  • The probes are equipped with coated electrodes that enhance their resistance to corrosion and chemical reactions with the liquid being monitored.

  • Hermetic construction with sealed electronics which protects against ingress of moisture, dust, and other environmental factors, while the robust design enhances the durability of the sensors allowing them to operate reliably even in challenging conditions.

  • IP65 rating, ensuring resistance to dust, water and external elements which makes them suitable for both indoor and outdoor installations and offering long-lasting performance and durability.

  • The standardised plug offers an easy and secure electrical connection, meaning efficient integration of the sensors into existing control systems or equipment, while the plug ensures reliable and consistent electrical output for efficient level monitoring.

  • Technical Data


  • Electrical connection: DIN A 43650

  • Electrode Length: 1000 mm

  • Material of coatings on electrodes: PVDF

  • Material of connection: Polypropylene

  • Mounting: Vertical

  • Number of electrodes: 3

  • Pressure max: 6 bar

  • Process connection: G1

  • Temperature operational max: 100 °C

  • IP Rating: IP65

  • Applications


    Level sensors are devices used to measure and monitor the level of liquids or solids in tanks or vessels. They use various technologies like floats, capacitance, ultrasonic waves, pressure and more to provide information about the quantity of the liquid present. These types of sensors play a crucial part in process control, inventory management, and safety applications by preventing overflows, ensuring equipment efficiency, and enabling accurate inventory tracking and the type of level sensor used depends on material type, accuracy, environmental conditions, and specific application requirements.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy