Draytek Vigor 2927
- RS Stock No.:
- 707-908
- Mfr. Part No.:
- V2927AX-K
- Brand:
- Draytek
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 707-908
- Mfr. Part No.:
- V2927AX-K
- Brand:
- Draytek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Draytek | |
| Product Type | Wireless Router | |
| Mount Type | Base | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 45°C | |
| Width | 241mm | |
| Height | 44mm | |
| Standards/Approvals | IEEE | |
| Series | Vigor 2927 | |
| Depth | 165mm | |
| Weight | 780g | |
| Select all | ||
|---|---|---|
Brand Draytek | ||
Product Type Wireless Router | ||
Mount Type Base | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 45°C | ||
Width 241mm | ||
Height 44mm | ||
Standards/Approvals IEEE | ||
Series Vigor 2927 | ||
Depth 165mm | ||
Weight 780g | ||
- COO (Country of Origin):
- TW
The Draytek Dual‑WAN router designed for high‑speed Fibre (FTTP) connections, delivering Gigabit‑class performance along with Advanced Firewall protection, content filtering, VPN server/client capability, and Quality of Service features. Built for reliability and flexibility, the Vigor 2927 offers a secure networking platform that suits both small businesses and home office environments.
Gigabit Dual‑WAN Ethernet Router with intelligent load balancing and automatic failover
Up to 950 Mbps throughput per WAN port, delivering a combined total of 1.8 Gbps
IPsec VPN throughput up to 300 Mbps for secure, high‑performance tunnelling
Supports 50 VPN tunnels for LAN‑to‑LAN and remote teleworkers
Includes 25 DrayTek SSL VPN tunnels
5 + 1 Gigabit RJ‑45 LAN ports for flexible network expansion
8 configurable LAN subnets with Advanced VLAN options (port‑based / 802.1Q)
SPI firewall with built‑in content filtering for enhanced security
Compatible with optional VigorCare enhanced support service
Can be centrally managed via VigorACS for easier administration
- RS Stock No. 0708000
- Mfr. Part No. VSP2100-K
Each
$606.90
- RS Stock No. 0708025
- Mfr. Part No. VSP2282X-K
Each
$893.08
- RS Stock No. 0708011
- Mfr. Part No. VSP1282-K
Each
$646.38












