Teltonika RUTM52 IEEE 802.3 u
- RS Stock No.:
- 597-724
- Mfr. Part No.:
- RUTM52
- Brand:
- Teltonika
Subtotal (1 unit)*
$2,312.69
(exc. GST)
$2,543.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,312.69 |
*price indicative
- RS Stock No.:
- 597-724
- Mfr. Part No.:
- RUTM52
- Brand:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Product Type | Router | |
| Model Number | RUTM52 | |
| Nominal Supply Voltage | 30 V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 44.2mm | |
| Depth | 95.1mm | |
| Standards/Approvals | EN 55032:2015 + A11:2020EN 55035:2017 + A11:2020EN IEC 61000-3-2:2019EN 61000-3-3:2013 + A1:2019EN 301 489-1 V2.2.3EN 301 489-17 V3.2.4Final Draft EN 301 489-52 V1.2.0 | |
| Width | 132mm | |
| Weight | 560g | |
| Communication Protocol | IEEE 802.3 u | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Product Type Router | ||
Model Number RUTM52 | ||
Nominal Supply Voltage 30 V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Height 44.2mm | ||
Depth 95.1mm | ||
Standards/Approvals EN 55032:2015 + A11:2020EN 55035:2017 + A11:2020EN IEC 61000-3-2:2019EN 61000-3-3:2013 + A1:2019EN 301 489-1 V2.2.3EN 301 489-17 V3.2.4Final Draft EN 301 489-52 V1.2.0 | ||
Width 132mm | ||
Weight 560g | ||
Communication Protocol IEEE 802.3 u | ||
- COO (Country of Origin):
- LT
