Teltonika RUTM11 IEEE 802.3 u

Subtotal (1 unit)*

$601.79

(exc. GST)

$661.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$601.79

*price indicative

RS Stock No.:
597-722
Distrelec Article No.:
304-26-250
Mfr. Part No.:
RUTM11
Brand:
Teltonika
Find similar products by selecting one or more attributes.
Select all

Brand

Teltonika

Product Type

Router

Model Number

RUTM11

Nominal Supply Voltage

30 V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Width

115mm

Depth

95.1mm

Weight

456g

Standards/Approvals

EN 55032:2015 + A11:2020EN 55035:2017 + A11:2020EN IEC 61000-3-2:2019EN 61000-3-3:2013 + A1:2019EN 301 489-1 V2.2.3EN 301 489-17 V3.2.4Final Draft EN 301 489-52 V1.2.0

Height

44.2mm

Communication Protocol

IEEE 802.3 u

COO (Country of Origin):
LT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy