Subtotal (1 unit)*
$902.13
(exc. GST)
$992.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $902.13 |
*price indicative
- RS Stock No.:
- 597-671
- Mfr. Part No.:
- RUTX12
- Brand:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Product Type | Router | |
| Nominal Supply Voltage | 50 V dc | |
| Connection Type | TCP | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Weight | 540g | |
| Height | 44mm | |
| Depth | 95.2mm | |
| Series | RUTX12 | |
| Standards/Approvals | UL/CSA Safety, RCM, FCC, IC (ISED), UCRF, CB, CITC, UKCA, CE, NOM, EAC, ANRT | |
| Width | 132mm | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Product Type Router | ||
Nominal Supply Voltage 50 V dc | ||
Connection Type TCP | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Weight 540g | ||
Height 44mm | ||
Depth 95.2mm | ||
Series RUTX12 | ||
Standards/Approvals UL/CSA Safety, RCM, FCC, IC (ISED), UCRF, CB, CITC, UKCA, CE, NOM, EAC, ANRT | ||
Width 132mm | ||
- COO (Country of Origin):
- LT
