Tosi TOSIBOX Lock 695 4 5G, WiFi 2.4GHz
- RS Stock No.:
- 457-177
- Mfr. Part No.:
- TOSIBOX Lock 695 (5G/LTE, WIFI)
- Brand:
- Tosi
Subtotal (1 unit)*
$2,994.23
(exc. GST)
$3,293.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,994.23 |
*price indicative
- RS Stock No.:
- 457-177
- Mfr. Part No.:
- TOSIBOX Lock 695 (5G/LTE, WIFI)
- Brand:
- Tosi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tosi | |
| Product Type | Industrial Router | |
| Wireless Connectivity | 5G, WiFi | |
| Wireless Data Rate | 150Mbps | |
| Wi-Fi Standard | IEEE 802.11 b/g/n | |
| Wi-Fi Band | 2.4GHz | |
| Number of LAN Ports | 4 | |
| WAN Interface | RJ45 | |
| Security Protocols | WPA2-PSK, WEP, WPA-PSK | |
| Number of Antennas | 6 | |
| Width | 132mm | |
| Depth | 95.1mm | |
| Weight | 533g | |
| Standards/Approvals | RoHS | |
| Height | 44.2mm | |
| Select all | ||
|---|---|---|
Brand Tosi | ||
Product Type Industrial Router | ||
Wireless Connectivity 5G, WiFi | ||
Wireless Data Rate 150Mbps | ||
Wi-Fi Standard IEEE 802.11 b/g/n | ||
Wi-Fi Band 2.4GHz | ||
Number of LAN Ports 4 | ||
WAN Interface RJ45 | ||
Security Protocols WPA2-PSK, WEP, WPA-PSK | ||
Number of Antennas 6 | ||
Width 132mm | ||
Depth 95.1mm | ||
Weight 533g | ||
Standards/Approvals RoHS | ||
Height 44.2mm | ||
- COO (Country of Origin):
- FI
The Tosibox Secure Router with 5G/Wi-Fi boasts a robust metal alloy casing complemented by an extensive temperature range and an IP30 Ingress Protection Rating. Its built to thrive in challenging environmental conditions. With all the connectivity interfaces you need, this device is tailor made for power hungry applications in the most demanding industrial settings.
Robust and fanless enclosure designed for industrial environments
Easy DIN rail attachment for versatile installation options
Extended IP30 rating
Massive VPN throughput for data consuming applications
Related links
- Tosi 100Mbps TOSIBOX LOCK 375 4 4G LTE, WiFi 2.4GHz
- Tosi TOSIBOX Lock 675 3 4G LTE, WiFi 5GHz
- Tosi 100Mbps TOSIBOX LOCK 175 1 WiFi, 4G LTE 2.4GHz
- Tosi 100Mbps TOSIBOX LOCK 350 4 WiFi 2.4GHz
- Tosi 1000Mbps TOSIBOX Lock 650 3 WiFi, Ethernet 2.4GHz
- Tosi TOSIBOX Lock 670 3 LTE
- D-Link 150Mbps 4G/LTE Mobile Router 1 4G LTE, WiFi 2.4GHz
- Teltonika 100Mbps 3 2G LTE, WiFi 2.4GHz
