Tosi 1000Mbps TOSIBOX Lock 650 3 WiFi, Ethernet 2.4GHz
- RS Stock No.:
- 457-173
- Distrelec Article No.:
- 303-69-453
- Mfr. Part No.:
- TOSIBOX Lock 650 (WIFI)
- Brand:
- Tosi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$1,343.06
(exc. GST)
$1,477.37
(inc. GST)
- RS Stock No.:
- 457-173
- Distrelec Article No.:
- 303-69-453
- Mfr. Part No.:
- TOSIBOX Lock 650 (WIFI)
- Brand:
- Tosi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tosi | |
| Product Type | Industrial Router | |
| Wireless Connectivity | WiFi, Ethernet | |
| Network Speed | 1000Mbps | |
| Wireless Data Rate | 150Mbps | |
| Wi-Fi Standard | IEEE 802.11 b/g/n | |
| Wi-Fi Band | 2.4GHz | |
| Number of LAN Ports | 3 | |
| WAN Interface | RJ45 | |
| Security Protocols | WEP, WPA-PSK, WPA2-PSK | |
| Number of Antennas | 2 | |
| Depth | 95.2mm | |
| Weight | 355g | |
| Standards/Approvals | RoHS | |
| Width | 115mm | |
| Height | 32.2mm | |
| Select all | ||
|---|---|---|
Brand Tosi | ||
Product Type Industrial Router | ||
Wireless Connectivity WiFi, Ethernet | ||
Network Speed 1000Mbps | ||
Wireless Data Rate 150Mbps | ||
Wi-Fi Standard IEEE 802.11 b/g/n | ||
Wi-Fi Band 2.4GHz | ||
Number of LAN Ports 3 | ||
WAN Interface RJ45 | ||
Security Protocols WEP, WPA-PSK, WPA2-PSK | ||
Number of Antennas 2 | ||
Depth 95.2mm | ||
Weight 355g | ||
Standards/Approvals RoHS | ||
Width 115mm | ||
Height 32.2mm | ||
- COO (Country of Origin):
- FI
The Tosibox Secure Router with Wi-Fi is ideal performer in enterprise solutions. The versatile connectivity options, utilized in conjunction with leading edge Cyber security technology from Tosibox enable diverse application scenarios. The durable aluminium alloy shell and small form factor is ideal for rugged mounting conditions.
High VPN throughput
End to end encryption between TOSIBOX devices and servers
Integrated Wi-Fi as connectivity method or access point for wireless devices on site
TosiOnline™ automatic reconnection of dropped connections
Robust aluminium alloy shell and DIN rail attachment
Related links
- Tosi 1000Mbps TOSIBOX Lock 610 3 Ethernet
- Tosi 100Mbps TOSIBOX LOCK 350 4 WiFi 2.4GHz
- Tosi TOSIBOX Lock 695 4 5G, WiFi 2.4GHz
- Tosi 100Mbps TOSIBOX LOCK 375 4 4G LTE, WiFi 2.4GHz
- Tosi 100Mbps TOSIBOX LOCK 175 1 WiFi, 4G LTE 2.4GHz
- Tosi TOSIBOX Lock 675 3 4G LTE, WiFi 5GHz
- Tosi TOSIBOX Lock 670 3 LTE
- Teltonika 150Mbps RUT 3 WiFi, 4G LTE 2.4GHz

