Tosi 100Mbps TOSIBOX LOCK 375 4 4G LTE, WiFi 2.4GHz
- RS Stock No.:
- 457-170
- Mfr. Part No.:
- TOSIBOX LOCK 375 (LTE, WIFI)
- Brand:
- Tosi
Subtotal (1 unit)*
$1,730.58
(exc. GST)
$1,903.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,730.58 |
*price indicative
- RS Stock No.:
- 457-170
- Mfr. Part No.:
- TOSIBOX LOCK 375 (LTE, WIFI)
- Brand:
- Tosi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tosi | |
| Product Type | Router | |
| Wireless Connectivity | 4G LTE, WiFi | |
| Network Speed | 100Mbps | |
| Wi-Fi Rating | Max. 54 Mbps | |
| Wi-Fi Standard | IEEE 802.11 b/g/n | |
| Wireless Data Rate | 54Mbps | |
| Wi-Fi Band | 2.4GHz | |
| Number of LAN Ports | 4 | |
| WAN Interface | RJ45 | |
| Number of Antennas | 3 | |
| Height | 114mm | |
| Depth | 45mm | |
| Weight | 630g | |
| Standards/Approvals | RoHS | |
| Width | 145mm | |
| Select all | ||
|---|---|---|
Brand Tosi | ||
Product Type Router | ||
Wireless Connectivity 4G LTE, WiFi | ||
Network Speed 100Mbps | ||
Wi-Fi Rating Max. 54 Mbps | ||
Wi-Fi Standard IEEE 802.11 b/g/n | ||
Wireless Data Rate 54Mbps | ||
Wi-Fi Band 2.4GHz | ||
Number of LAN Ports 4 | ||
WAN Interface RJ45 | ||
Number of Antennas 3 | ||
Height 114mm | ||
Depth 45mm | ||
Weight 630g | ||
Standards/Approvals RoHS | ||
Width 145mm | ||
- COO (Country of Origin):
- FI
The Tosibox Secure Router with LTE/Wi-Fi is a reliable, all in one solution for any industry, offering global connectivity via a fixed Ethernet interface, Wi-Fi, or an internal LTE module with external antennas. Designed for effortless plug and play setup, it requires no technical expertise. Built with advanced TOSIBOX cybersecurity technology, it ensures secure and stable remote access anywhere.
All managed interfaces are on the faceplate
Industrial type power connector
Robust and fanless enclosure
DIN rail attachment
Digital I/O support
Related links
- Tosi 100Mbps TOSIBOX LOCK 175 1 WiFi, 4G LTE 2.4GHz
- Tosi 100Mbps TOSIBOX LOCK 350 4 WiFi 2.4GHz
- Tosi TOSIBOX Lock 695 4 5G, WiFi 2.4GHz
- Tosi TOSIBOX Lock 675 3 4G LTE, WiFi 5GHz
- Tosi 1000Mbps TOSIBOX Lock 650 3 WiFi, Ethernet 2.4GHz
- D-Link 150Mbps 4G/LTE Mobile Router 1 4G LTE, WiFi 2.4GHz
- Teltonika 100Mbps 3 2G LTE, WiFi 2.4GHz
- Phoenix Contact 100Mbps TC ROUTER 4202T-4G EU WLAN 4G LTE, WiFi 5GHz
