MOXA AWK-1165C-UN-T AWK-1165C-UN-T, 5 Port

Subtotal (1 unit)*

$2,078.08

(exc. GST)

$2,285.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,078.08

*price indicative

RS Stock No.:
288-912
Mfr. Part No.:
AWK-1165C-UN-T
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Router

Transmission Speed

1201Mbps

Nominal Supply Voltage

30 V dc

Mount Type

Wall, DIN Rail

Number of Ports

5

Minimum Operating Temperature

25°C

Maximum Operating Temperature

60°C

Series

AWK-1165C-UN-T

Height

100mm

Standards/Approvals

ANATEL, EN 301 489-1/17, IEC 61000-4-2, MIC, IEC 61000-4-3, E mark E1, EN 300 328, IEC 61000-4-5, IEC 61000-4-8, IEC 60601, IEC 60068-2-6, IEC 61000-4-4, EN 301 893, KC, RCM, WPC, IEC 61000-4-6, EN 61000-6-2/-6-4, FCC Part 15B Class A, FCC, SRRC, IC, NCC, IEC 62368-1, EN 55032/35, UL 62368-1, NBTC, CISPR 32

Depth

66mm

Weight

516.5g

Width

60mm

COO (Country of Origin):
TW
The Moxa Europe Wireless client features a 10/100/1000BaseT(X) port and an IP30 rating, designed for seamless connectivity in various environments. It offers flexible installation options, including DIN-rail and wall mounting (with an optional kit).

Easy integration with existing networks

High performance wireless connectivity

Secure communication with encryption support

  • RS Stock No. 0288995
  • Mfr. Part No. AWK-1161C-UN-T
Each
$1,758.41
  • RS Stock No. 0288911
  • Mfr. Part No. AWK-1165C-UN
Each
$1,731.73
  • RS Stock No. 0288992
  • Mfr. Part No. AWK-1161A-UN-T
Each
$2,024.85
  • RS Stock No. 0288909
  • Mfr. Part No. AWK-1165A-UN-T
Each
$2,331.17

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy