NIDEC COPAL ELECTRONICS GMBH SA-7000, 16 Position, BCH Rotary Switch, 100 mA, Gull Wing
- RS Stock No.:
- 244-4225
- Mfr. Part No.:
- SA-7270TB
- Brand:
- NIDEC COPAL ELECTRONICS GMBH
Bulk discount available
Subtotal (1 tape of 2 units)**
$9.89
(exc. GST)
$10.878
(inc. GST)
500 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Tape** |
---|---|---|
2 - 8 | $4.945 | $9.89 |
10 - 98 | $4.83 | $9.66 |
100 - 248 | $4.715 | $9.43 |
250 + | $4.605 | $9.21 |
**price indicative
- RS Stock No.:
- 244-4225
- Mfr. Part No.:
- SA-7270TB
- Brand:
- NIDEC COPAL ELECTRONICS GMBH
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | NIDEC COPAL ELECTRONICS GMBH | |
Series | SA-7000 | |
Contact Current Rating | 100 mA | |
Number of Switch Positions | 16 | |
Voltage Rating | 5V dc | |
Output Coding | BCH | |
Terminal Type | Gull Wing | |
Select all | ||
---|---|---|
Brand NIDEC COPAL ELECTRONICS GMBH | ||
Series SA-7000 | ||
Contact Current Rating 100 mA | ||
Number of Switch Positions 16 | ||
Voltage Rating 5V dc | ||
Output Coding BCH | ||
Terminal Type Gull Wing | ||
Related links
- NIDEC COPAL ELECTRONICS GMBH SA-7000 BCH Rotary Switch Gull Wing
- NIDEC COPAL ELECTRONICS GMBH SA-7000 Hexadecimal Rotary Switch Gull Wing
- NIDEC COPAL ELECTRONICS GMBH SA-7000 BCH Rotary Switch J-Hook
- NIDEC COPAL ELECTRONICS GMBH SA-7000 BCD Rotary Switch Gull Wing
- NIDEC COPAL ELECTRONICS GMBH SC-1000 BCH Rotary Switch Gull Wing
- NIDEC COPAL ELECTRONICS GMBH SA-7000 Hexadecimal Rotary Switch J-Hook
- NIDEC COPAL ELECTRONICS GMBH SD-1000 Hexadecimal Rotary Switch Gull Wing
- NIDEC COPAL ELECTRONICS GMBH SH-7000 BCD Rotary Switch Gull Wing