Nidec Components SA-7000, 16 Position, BCH Rotary Switch, 100 mA, Gull Wing

Bulk discount available

Subtotal (1 reel of 500 units)*

$1,700.50

(exc. GST)

$1,870.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 - 500$3.401$1,700.50
1000 - 1500$3.264$1,632.00
2000 +$3.092$1,546.00

*price indicative

RS Stock No.:
244-4224
Mfr. Part No.:
SA-7270TB
Brand:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Series

SA-7000

Contact Current Rating

100 mA

Number of Switch Positions

16

Voltage Rating

5V dc

Output Coding

BCH

Terminal Type

Gull Wing

COO (Country of Origin):
CN
The NIDEC COPAL ELECTRONICS SA-7000 series SMD type rotary coded switch available in wide varieties with top or side setting, 10 or 16 positions, J-hook, gull wing or through hole pins to choose from.

RoHS compliant
Low profile of 3 mm
Easy to recognize
Low profile side setting type with support terminals is available

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links