Nidec Components SA-7000, 10 Position SPDT Rotary Switch, 100 mA, Gull Wing
- RS Stock No.:
- 244-4223
- Mfr. Part No.:
- SA-7230TB
- Brand:
- Nidec Components
This image is representative of the product range
Bulk discount available
Subtotal (1 tape of 2 units)*
$8.93
(exc. GST)
$9.824
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 470 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 8 | $4.465 | $8.93 |
| 10 - 98 | $4.36 | $8.72 |
| 100 - 248 | $4.255 | $8.51 |
| 250 + | $4.155 | $8.31 |
*price indicative
- RS Stock No.:
- 244-4223
- Mfr. Part No.:
- SA-7230TB
- Brand:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Series | SA-7000 | |
| Product Type | Rotary Switch | |
| Contact Configuration | SPDT | |
| Switch Contact Current | 100 mA | |
| Switch Operation | Latching | |
| Number of Positions | 10 | |
| Housing Material | Polybutylene Terephthalate | |
| Depth | 7mm | |
| Number of Poles | 10 | |
| Width | 8 mm | |
| Maximum AC Voltage | 250V ac | |
| Maximum DC Voltage | 50V dc | |
| Minimum Operating Temperature | -40°C | |
| Mount Type | Surface | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | Off-On | |
| Standards/Approvals | RoHS | |
| Terminal Type | Gull Wing | |
| Illuminated | No | |
| Height | 16mm | |
| Actuator Colour | Grey | |
| Angle of Throw | 36 ° | |
| Mechanical Life | 10000Cycles | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Series SA-7000 | ||
Product Type Rotary Switch | ||
Contact Configuration SPDT | ||
Switch Contact Current 100 mA | ||
Switch Operation Latching | ||
Number of Positions 10 | ||
Housing Material Polybutylene Terephthalate | ||
Depth 7mm | ||
Number of Poles 10 | ||
Width 8 mm | ||
Maximum AC Voltage 250V ac | ||
Maximum DC Voltage 50V dc | ||
Minimum Operating Temperature -40°C | ||
Mount Type Surface | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration Off-On | ||
Standards/Approvals RoHS | ||
Terminal Type Gull Wing | ||
Illuminated No | ||
Height 16mm | ||
Actuator Colour Grey | ||
Angle of Throw 36 ° | ||
Mechanical Life 10000Cycles | ||
- COO (Country of Origin):
- CN
The NIDEC COPAL ELECTRONICS SA-7000 series SMD type rotary coded switch available in wide varieties with top or side setting, 10 or 16 positions, J-hook, gull wing or through hole pins to choose from.
RoHS compliant
Low profile of 3 mm
Easy to recognize
Low profile side setting type with support terminals is available
Related links
- Nidec Components SA-7000 100 mA, Gull Wing
- Nidec Components SA-7000 100 mA, Gull Wing
- Nidec Components SH-7000 100 mA, Gull Wing
- Nidec Components SA-7000 100 mA, J hook
- Nidec Components SC-2000 100 mA, Gull Wing
- Nidec Components SC-1000 100 mA, Gull Wing
- Nidec Components SD-1000 100 mA, Gull Wing
- Nidec Components SA-7000 100 mA, J hook
