NIDEC COPAL ELECTRONICS GMBH SD-1000, 16 Position, Hexadecimal Rotary Switch, 100 mA, Gull Wing
- RS Stock No.:
- 244-4256
- Mfr. Part No.:
- SD-1010TB
- Brand:
- NIDEC COPAL ELECTRONICS GMBH
Bulk discount available
Subtotal (1 reel of 500 units)**
$1,493.50
(exc. GST)
$1,643.00
(inc. GST)
2000 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Reel** |
---|---|---|
500 - 500 | $2.987 | $1,493.50 |
1000 - 2000 | $2.866 | $1,433.00 |
2500 + | $2.715 | $1,357.50 |
**price indicative
- RS Stock No.:
- 244-4256
- Mfr. Part No.:
- SD-1010TB
- Brand:
- NIDEC COPAL ELECTRONICS GMBH
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | NIDEC COPAL ELECTRONICS GMBH | |
Series | SD-1000 | |
Contact Current Rating | 100 mA | |
Number of Switch Positions | 16 | |
Voltage Rating | 5V dc | |
Output Coding | Hexadecimal | |
Terminal Type | Gull Wing | |
Select all | ||
---|---|---|
Brand NIDEC COPAL ELECTRONICS GMBH | ||
Series SD-1000 | ||
Contact Current Rating 100 mA | ||
Number of Switch Positions 16 | ||
Voltage Rating 5V dc | ||
Output Coding Hexadecimal | ||
Terminal Type Gull Wing | ||
Related links
- NIDEC COPAL ELECTRONICS GMBH SD-1000 Hexadecimal Rotary Switch Gull Wing
- NIDEC COPAL ELECTRONICS GMBH SA-7000 Hexadecimal Rotary Switch Gull Wing
- NIDEC COPAL ELECTRONICS GMBH SD-1000 Hexadecimal Rotary Switch Pin
- NIDEC COPAL ELECTRONICS GMBH SC-1000 BCH Rotary Switch Gull Wing
- NIDEC COPAL ELECTRONICS GMBH SA-7000 BCH Rotary Switch Gull Wing
- NIDEC COPAL ELECTRONICS GMBH SC-2000 BCD Rotary Switch Gull Wing
- NIDEC COPAL ELECTRONICS GMBH SH-7000 BCD Rotary Switch Gull Wing
- NIDEC COPAL ELECTRONICS GMBH SA-7000 BCD Rotary Switch Gull Wing