Nidec Components SA-7000, 10 Position, BCD Rotary Switch, 100 mA, Gull Wing
- RS Stock No.:
- 244-4202
- Mfr. Part No.:
- SA-7030TB
- Brand:
- Nidec Components
Bulk discount available
Subtotal (1 tape of 2 units)*
$11.13
(exc. GST)
$12.244
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 8 | $5.565 | $11.13 |
| 10 - 98 | $5.435 | $10.87 |
| 100 - 248 | $5.305 | $10.61 |
| 250 + | $5.18 | $10.36 |
*price indicative
- RS Stock No.:
- 244-4202
- Mfr. Part No.:
- SA-7030TB
- Brand:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Series | SA-7000 | |
| Contact Current Rating | 100 mA | |
| Number of Switch Positions | 10 | |
| Voltage Rating | 5V dc | |
| Output Coding | BCD | |
| Terminal Type | Gull Wing | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Series SA-7000 | ||
Contact Current Rating 100 mA | ||
Number of Switch Positions 10 | ||
Voltage Rating 5V dc | ||
Output Coding BCD | ||
Terminal Type Gull Wing | ||
- COO (Country of Origin):
- CN
The NIDEC COPAL ELECTRONICS SA-7000 series SMD type rotary coded switch available in wide varieties with top or side setting, 10 or 16 positions, J-hook, gull wing or through hole pins to choose from.
RoHS compliant
Low profile of 3 mm
Easy to recognize
Low profile side setting type with support terminals is available
Low profile of 3 mm
Easy to recognize
Low profile side setting type with support terminals is available
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Nidec Components SA-7000 BCD Rotary Switch Gull Wing
- Nidec Components SH-7000 BCD Rotary Switch Gull Wing
- Nidec Components SA-7000 BCH Rotary Switch Gull Wing
- Nidec Components SA-7000 Hexadecimal Rotary Switch Gull Wing
- Nidec Components SA-7000 BCD Rotary Switch J-Hook
- Nidec Components SC-2000 BCD Rotary Switch Gull Wing
- Nidec Components SH-7000 BCD Rotary Switch Pin
- Nidec Components SD-1000 Hexadecimal Rotary Switch Gull Wing
