Recently searched

    NIDEC COPAL ELECTRONICS GMBH SC-2000, 10 Position, BCD Rotary Switch, 100 mA, Gull Wing

    Bulk discount available

    Subtotal (1 reel of 500 units)**

    $1,450.00

    (exc. GST)

    $1,595.00

    (inc. GST)

    Add to Basket
    Select or type quantity
    1000 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Reel**
    500 - 500$2.90$1,450.00
    1000 - 2000$2.783$1,391.50
    2500 +$2.636$1,318.00

    **price indicative

    RS Stock No.:
    244-4252
    Mfr. Part No.:
    SC-2210TB
    Brand:
    NIDEC COPAL ELECTRONICS GMBH
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    NIDEC COPAL ELECTRONICS GMBH

    Series

    SC-2000

    Contact Current Rating

    100 mA

    Number of Switch Positions

    10

    Voltage Rating

    5V dc

    Output Coding

    BCD

    Terminal Type

    Gull Wing

    Related links