Elma TYPE 01, 6 Position Rotary Selector Switch, 2 A, Solder
- RS Stock No.:
- 224-2253
- Distrelec Article No.:
- 135-49-320
- Mfr. Part No.:
- 01-1263
- Brand:
- Elma
Bulk discount available
Subtotal (1 unit)**
$93.35
(exc. GST)
$102.69
(inc. GST)
8 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 4 | $93.35 |
5 + | $84.03 |
**price indicative
- RS Stock No.:
- 224-2253
- Distrelec Article No.:
- 135-49-320
- Mfr. Part No.:
- 01-1263
- Brand:
- Elma
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Elma | |
Series | TYPE 01 | |
Contact Current Rating | 2 A | |
Number of Switch Positions | 6 | |
Number of Contacts | 2 | |
Voltage Rating | 500V | |
Shaft Shape | Round | |
Terminal Type | Solder | |
IP Rating | IP60 | |
Contact Type | Shorting | |
Angle of Throw | 30° | |
Select all | ||
---|---|---|
Brand Elma | ||
Series TYPE 01 | ||
Contact Current Rating 2 A | ||
Number of Switch Positions 6 | ||
Number of Contacts 2 | ||
Voltage Rating 500V | ||
Shaft Shape Round | ||
Terminal Type Solder | ||
IP Rating IP60 | ||
Contact Type Shorting | ||
Angle of Throw 30° | ||