Recently searched

    NIDEC COPAL ELECTRONICS GMBH SS-10, 6 Position Rotary Selector Switch, 100 mA, Pin

    Subtotal (1 pack of 2 units)**

    $11.22

    (exc. GST)

    $12.34

    (inc. GST)

    Add to Basket
    Select or type quantity
    8 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Pack**
    2 +$5.61$11.22

    **price indicative

    RS Stock No.:
    244-4329
    Mfr. Part No.:
    SS-10-16NP-E
    Brand:
    NIDEC COPAL ELECTRONICS GMBH
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    NIDEC COPAL ELECTRONICS GMBH

    Series

    SS-10

    Contact Current Rating

    100 mA

    Number of Switch Positions

    6

    Number of Contacts

    6

    Voltage Rating

    5V dc

    Terminal Type

    Pin

    Related links