Elma Type 01, 2 Position Rotary Selector Switch, 2A, Solder

Get a bulk buy discount

Add 5 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

$150.20

(exc. GST)

$165.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$150.20-
5 +$135.189%

*price indicative

RS Stock No.:
224-2254
Distrelec Article No.:
135-49-641
Mfr. Part No.:
01-1424
Brand:
Elma
Find similar products by selecting one or more attributes.
Select all

Brand

Elma

Series

Type 01

Product Type

Rotary Selector Switch

Switch Contact Current

2A

Number of Positions

2

Housing Material

Nickel Silver

Depth

18.3mm

Number of Poles

4

Width

18mm

Maximum DC Voltage

42V dc

Minimum Operating Temperature

-40°C

Mount Type

Panel

Maximum Operating Temperature

85°C

Standards/Approvals

UL, RoHS, ELV

Diameter

18mm

Terminal Type

Solder

IP Rating

IP60

Height

18mm

Illuminated

No

Angle of Throw

60 °

Mechanical Life

25000Operations

Actuator Colour

Silver

Type 01 Rotary Switch


The Type 01 rotary switch from Elma Electronic is a precision selector switch with an electrical life of 25,000 cycles. These rotary switches are offered with a choice of 2, 3 or 6 position in 2 pole 6 position 30 ° shorting, 2 pole 3 position 60° non-shorting, 4 pole 2 position 60° non-shorting or 4 pole 3 position 30° shorting variations. Their robust housing and IP60 environmental rating allow these to be used in multiple high-end applications.

Features and benefits


  • 3-micron gold plated contacts

  • Robust metal bushing and shaft

  • Operating temperature range -40 to +85 °C

  • Applications


  • Industrial Controls

  • Avionics

  • Medical Devices

  • High-End Audio Equipment

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy