Recently searched

    Elma TYPE 01, 3 Position Rotary Selector Switch, 2 A, Solder

    Bulk discount available

    Subtotal (1 unit)**

    $100.33

    (exc. GST)

    $110.36

    (inc. GST)

    Add to Basket
    Select or type quantity
    2 In Global stock for delivery within 10 working day(s)*
    20 In Global stock for delivery within 10 working day(s)

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 4$100.33
    5 +$90.32

    **price indicative

    RS Stock No.:
    224-2255
    Distrelec Article No.:
    135-49-328
    Mfr. Part No.:
    01-1433
    Brand:
    Elma
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Elma

    Series

    TYPE 01

    Contact Current Rating

    2 A

    Number of Switch Positions

    3

    Number of Contacts

    4

    Voltage Rating

    500V

    Shaft Shape

    Round

    Terminal Type

    Solder

    IP Rating

    IP60

    Contact Type

    Shorting

    Angle of Throw

    30°

    Related links