- RS Stock No.:
- 866-0281
- Mfr. Part No.:
- CK1062
- Brand:
- Lorlin
On back order for despatch 01/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 5)
$8.342
(exc. GST)
$9.176
(inc. GST)
Units | Per unit | Per Bag* |
5 + | $8.342 | $41.71 |
*price indicative |
- RS Stock No.:
- 866-0281
- Mfr. Part No.:
- CK1062
- Brand:
- Lorlin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Midget Wafer Switch 6mm Spindle - CK Series
A selection of Lorlin CK rotary switches with various switch configurations.
Contacts rated 150mA @ 250Vac/dc
Proof voltage 1500Vac
UL-VO rated 27.5mm diameter body
30º indexing
Shorting MBB (make before break) or non-shorting BBM (break before make) contacts (see datasheet for reference)
Adjustable stop and continuous rotation options
Dimensions: 50mm long, 6mm diameter spindle with no flat for easy mounting of collet knobs. The bush is 8mm long with a M10x0.75mm thread
Proof voltage 1500Vac
UL-VO rated 27.5mm diameter body
30º indexing
Shorting MBB (make before break) or non-shorting BBM (break before make) contacts (see datasheet for reference)
Adjustable stop and continuous rotation options
Dimensions: 50mm long, 6mm diameter spindle with no flat for easy mounting of collet knobs. The bush is 8mm long with a M10x0.75mm thread
Note
739-2930 features continuous rotation without indexing stops
Specifications
Attribute | Value |
---|---|
Contact Configuration | 4PST |
Contact Current Rating | 150 mA |
Number of Switch Positions | 3 |
Number of Contacts | 4 |
Voltage Rating | 250V ac/dc |
Diameter | 27.5mm |
Dimensions | 27.5 (Dia.) x 71.1mm |
Mounting Type | Panel Mount |
Terminal Type | Solder |
Application | Low Power |
Minimum Operating Temperature | -30°C |
Contact Material | Brass |
Case Material | Nylon 6.6 |
Mechanical Life | >10000Cycles |
Maximum Operating Temperature | +85°C |
Height | 71.1mm |