TE Connectivity KISSLING Series 35, 2 Position SPST Rotary Switch, 200A, Screw

Get a bulk buy discount

Add 5 more to save $101.20

View bulk pricing options

Subtotal (1 unit)*

$202.09

(exc. GST)

$222.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$202.09-
5 +$181.85$101.20

*price indicative

RS Stock No.:
223-8136
Mfr. Part No.:
35-210-060-R
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

KISSLING Series 35

Product Type

Rotary Switch

Contact Configuration

SPST

Switch Operation

Latching

Switch Contact Current

200A

Number of Positions

2

Housing Material

TPE

Depth

78mm

Number of Poles

2

Width

100mm

Maximum DC Voltage

32V dc

Minimum Operating Temperature

-40°C

Mount Type

Flange

Switch Configuration

On-Off

Maximum Operating Temperature

85°C

Standards/Approvals

IEC, REACH, ELV, RoHS

Diameter

54mm

Terminal Type

Screw

IP Rating

IP67

Illuminated

No

Angle of Throw

90 °

Actuator Colour

Red

Height

54mm

The TE Connectivity battery disconnector rotary switch meets the most demanding requirements in all vehicle applications. The nominal current ratings refer to continuous DC current at up to 100% duty cycle and the switches are built to switch under full load. It belongs to kissling 35 series.

Sealed housing conforms to IP6K9K

Robust design

6G shock and 4G vibration resistant

Main contact current rated for continuous current and 100% duty cycle

Battery disconnection under load in case of an emergency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy