Recently searched

    TE Connectivity KISSLING 35, 2 Position 1NO Rotary Switch, 200 A, Screw

    TE Connectivity
    RS Stock No.:
    223-8137
    Mfr. Part No.:
    35-210-100-R
    Brand:
    TE Connectivity
    View all Rotary Switches
    10 In Global stock for delivery within 10 working day(s)
    Add to Basket
    units

    Added

    Price (ex. GST) Each

    $111.62

    (exc. GST)

    $122.78

    (inc. GST)

    unitsPer unit
    1 - 4$111.62
    5 +$100.45
    RS Stock No.:
    223-8137
    Mfr. Part No.:
    35-210-100-R
    Brand:
    TE Connectivity

    Technical data sheets


    Legislation and Compliance

    COO (Country of Origin):
    DE

    Product Details

    The TE Connectivity battery disconnector rotary switch has meets the most demanding requirements in all vehicle applications. The nominal current ratings refer to continuous DC current at up to 100% duty cycle and the switches are built to switch under full load. It 200 ampere current rating.

    Sealed housing conforms to IP6K9K
    Robust design
    6G shock and 4G vibration resistant
    Main contact current rated for continuous current and 100% duty cycle
    Battery disconnection under load in case of an emergency


    Specifications

    AttributeValue
    Contact Configuration1NO
    SeriesKISSLING 35
    Contact Current Rating200 A
    Number of Switch Positions2
    Number of Contacts2
    Voltage Rating32V
    Terminal TypeScrew
    10 In Global stock for delivery within 10 working day(s)
    Add to Basket
    units

    Added

    Price (ex. GST) Each

    $111.62

    (exc. GST)

    $122.78

    (inc. GST)

    unitsPer unit
    1 - 4$111.62
    5 +$100.45