TE Connectivity KISSLING 35, 2 Position 1NO Rotary Switch, 200 A, Screw
- RS Stock No.:
- 223-8135
- Mfr. Part No.:
- 35-210-000-R
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)**
$132.41
(exc. GST)
$145.65
(inc. GST)
On back order for despatch 12/11/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 - 4 | $132.41 |
5 + | $119.17 |
**price indicative
- RS Stock No.:
- 223-8135
- Mfr. Part No.:
- 35-210-000-R
- Brand:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Contact Configuration | 1NO | |
Series | KISSLING 35 | |
Contact Current Rating | 200 A | |
Number of Switch Positions | 2 | |
Number of Contacts | 2 | |
Voltage Rating | 32V | |
Terminal Type | Screw | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Contact Configuration 1NO | ||
Series KISSLING 35 | ||
Contact Current Rating 200 A | ||
Number of Switch Positions 2 | ||
Number of Contacts 2 | ||
Voltage Rating 32V | ||
Terminal Type Screw | ||
Related links
- TE Connectivity KISSLING 35 200 A, Screw
- TE Connectivity KISSLING 35 400 A, Screw
- TE Connectivity KISSLING 35 200 A, Screw
- TE Connectivity KISSLING 35 4 A, Through Hole
- TE Connectivity KISSLING 35 500 A, Screw
- TE Connectivity KISSLING 35 500 A, Screw
- TE Connectivity KISSLING 35 250 A, Through Hole
- TE Connectivity KISSLING 35 200 A