Bulgin Rotary Switch Knob for use with 199 Series
- RS Stock No.:
- 236-4087
- Mfr. Part No.:
- KX0606
- Brand:
- Bulgin
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 236-4087
- Mfr. Part No.:
- KX0606
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Rotary Switch Knob | |
| For Use With | 199 Series | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Rotary Switch Knob | ||
For Use With 199 Series | ||
Colour Black | ||
Standards/Approvals No | ||
Bulgin Rotary Switch Knob, 14mm Diameter, 6.4mm Shaft Diameter - KX0606
This rotary switch knob is designed for versatility and ease of use in various electrical and mechanical applications. The 14mm switch knob features a sleek black finish, providing a stylish yet practical solution for controlling machinery and equipment. It is compatible with shafts measuring 6.4mm, ensuring a snug fit for reliable operation.
Features & Benefits
• Compact 14mm diameter for space-efficient installations
• Black colour offers a classic and professional appearance
• Designed for shafts with a diameter of 6.4mm
• Easily interchangeable as a replacement switch knob
Applications
• Utilised in industrial machinery for effective operation
• Excellent for precise control in automated systems
• Ideal for home automation systems requiring precise control
• Effective in mechanical projects demanding high-quality rotary access
How does the design of the knob enhance user experience in terms of operation?
The smooth surface and ergonomic shape of the knob ensure a comfortable grip, allowing for precise and intuitive control. This makes it easier to adjust settings without slipping or fumbling, enhancing user efficiency in operational tasks.
What materials are used in the construction, and how do they affect durability?
The knob is made from high-quality thermoplastic, providing excellent resistance to wear and tear. This material choice ensures it can withstand the rigours of regular use, making it a reliable component in various applications.
Can this knob be used in outdoor applications?
While the rotary switch knob is designed primarily for indoor use, it is important to ensure that it is protected from extreme weather conditions. Its durability makes it suitable for controlled environments, but additional housing may be needed for outdoor settings.
Related links
- Bulgin Rotary Switch Knob for use with 199 Series
- Bulgin Rotary Switch Knob for use with Mechanical application
- Bulgin KX0607 Rotary Switch Knob for use with Mechanical application
- Bulgin KX0608 Rotary Switch Knob for use with Mechanical application
- TE Connectivity Rotary Switch Knob
- Copal Electronics Rotary Switch Knob for use with Rotary Switch
- EAO Rotary Switch Knob
- Hartmann Rotary Switch Knob for use with PT 65
