Bulgin KX0608 Rotary Switch Knob for use with Mechanical application
- RS Stock No.:
- 236-4090
- Mfr. Part No.:
- KX0608
- Brand:
- Bulgin
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 100 units)*
$926.40
(exc. GST)
$1,019.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 - 100 | $9.264 | $926.40 |
| 200 - 400 | $9.022 | $902.20 |
| 500 + | $8.867 | $886.70 |
*price indicative
- RS Stock No.:
- 236-4090
- Mfr. Part No.:
- KX0608
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Rotary Switch Knob | |
| Shaft Size | 6.4mm | |
| For Use With | Mechanical application | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Rotary Switch Knob | ||
Shaft Size 6.4mm | ||
For Use With Mechanical application | ||
Colour Black | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TN
The Bulgin Control knob with pointer are made up of thermoplastic. It has a shaft diameter of 6.4mm and has length of 22.6mm.
Diameter 28.1 mm
Height 24.1 mm
Moulding thermoplastic
Related links
- Bulgin Rotary Switch Knob for use with Mechanical application
- Bulgin KX0607 Rotary Switch Knob for use with Mechanical application
- Bulgin Rotary Switch Knob for use with 199 Series
- EAO Rotary Switch Knob
- Elma Rotary Switch Knob for use with Rotary Switch Knob
- Elma Cap for use with Rotary Switch Knob
- TE Connectivity Rotary Switch Knob
- APEM Rotary Switch Knob for use with Rotary Switch
