Bulgin KX0607 Rotary Switch Knob for use with Mechanical application
- RS Stock No.:
- 236-4088
- Mfr. Part No.:
- KX0607
- Brand:
- Bulgin
This image is representative of the product range
Get a bulk buy discount
Add 400 more to save $36.40
View bulk pricing optionsSubtotal (1 box of 200 units)*
$1,594.20
(exc. GST)
$1,753.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 200 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 200 - 200 | $7.971 | $1,594.20 | - |
| 400 - 800 | $7.88 | $1,576.00 | $36.40 |
| 1000 + | $7.727 | $1,545.40 | $244.00 |
*price indicative
- RS Stock No.:
- 236-4088
- Mfr. Part No.:
- KX0607
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Shaft Size | 6.4mm | |
| Product Type | Rotary Switch Knob | |
| For Use With | Mechanical application | |
| Colour | Black | |
| Material | Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Shaft Size 6.4mm | ||
Product Type Rotary Switch Knob | ||
For Use With Mechanical application | ||
Colour Black | ||
Material Steel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TN
The Bulgin Control knob with pointer are made up of thermoplastic. It has a shaft diameter of 6.4mm and has length of 9.3mm.
Diameter 21.0 mm
Height 20.3 mm
Moulding thermoplastic
Related links
- Bulgin Rotary Switch Knob for use with Mechanical application
- Bulgin KX0608 Rotary Switch Knob for use with Mechanical application
- Bulgin Rotary Switch Knob for use with 199 Series
- Elma Rotary Switch Knob for use with Rotary Switch Knob
- Grayhill Rotary Switch Knob for use with Encoders, Rotary Switch
- NKK Switches Rotary Switch Knob for use with DR series
- APEM Rotary Switch Knob for use with Rotary Switch
- Copal Electronics Rotary Switch Knob for use with Rotary Switch
