ABB Black Rotary Handle, 145 mm, 1SCA Series
- RS Stock No.:
- 231-9086
- Mfr. Part No.:
- 1SCA022399R8530 OHB145J12E011
- Brand:
- ABB
Subtotal (1 unit)*
$216.54
(exc. GST)
$238.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $216.54 |
*price indicative
- RS Stock No.:
- 231-9086
- Mfr. Part No.:
- 1SCA022399R8530 OHB145J12E011
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Rotary Handle | |
| Accessory Type | Handle | |
| For Use With | Pistol Handle | |
| Length | 145mm | |
| Series | 1SCA | |
| Number of Locks | 1 | |
| Colour | Black | |
| IP Rating | IP65 | |
| Standards/Approvals | EU, RoHS, CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Rotary Handle | ||
Accessory Type Handle | ||
For Use With Pistol Handle | ||
Length 145mm | ||
Series 1SCA | ||
Number of Locks 1 | ||
Colour Black | ||
IP Rating IP65 | ||
Standards/Approvals EU, RoHS, CE | ||
- COO (Country of Origin):
- EE
ABB 1SCA Series Rotary Handle, 145mm Length, IP65 - 1SCA022399R8530 OHB145J12E011
This rotary handle is specifically designed for use with pistol handle mechanisms in various industrial applications. Its robust design ensures longevity, making it essential in environments where durability and performance are crucial. With an IP65 rating, this product is well-equipped to prevent dust and water ingress, thereby enhancing its functionality and service life.
Features & Benefits
• Sturdy 145mm length for improved usability
• Constructed for durability in long-term use
• Single lock feature enhances security during operations
• Sturdy 145mm length for improved usability
Applications
• Utilised in multiple control and isolation systems
• Suitable for machinery necessitating secure operation
• Ideal for environments exposed to moisture
• Used in electrical cabinets to maintain operational integrity
What type of applications can this handle be used in?
This handle is appropriate for applications requiring secure operation, including control systems and machinery operating under challenging conditions.
Is the handle suitable for outdoor use?
Yes, the IP65 rating ensures resistance to dust and water, making it suitable for outdoor applications subject to the elements.
How should this handle be maintained for optimal performance?
Regular checks for dust or debris and occasional cleaning with non-abrasive materials will help sustain its performance and longevity.
Can the handle be easily installed?
Yes, installation is straightforward and typically requires minimal tools, making it accessible for professionals in the field.
- RS Stock No. 2319080
- Mfr. Part No. 1SCA022381R2110 OHB145J12
Each
$178.49
- RS Stock No. 2319082
- Mfr. Part No. 1SCA022381R2370 OHY145J12
Each
$175.98
- RS Stock No. 2351977
- Mfr. Part No. 1SCA022804R6340 S/APP. OTV800EK
Each
$151.35
- RS Stock No. 2319219
- Mfr. Part No. 1SCA105215R1001 OHBS2AJ1
Each
$23.35











