ABB Red Rotary Handle, 145 mm, 1SCA Series
- RS Stock No.:
- 231-9082
- Mfr. Part No.:
- 1SCA022381R2370 OHY145J12
- Brand:
- ABB
Subtotal (1 unit)*
$175.98
(exc. GST)
$193.58
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $175.98 |
*price indicative
- RS Stock No.:
- 231-9082
- Mfr. Part No.:
- 1SCA022381R2370 OHY145J12
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Rotary Handle | |
| Accessory Type | Handle | |
| For Use With | Pistol Handle | |
| Length | 145mm | |
| Series | 1SCA | |
| Number of Locks | 1 | |
| Colour | Red | |
| IP Rating | IP65 | |
| Standards/Approvals | CE, RoHS, EU | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Rotary Handle | ||
Accessory Type Handle | ||
For Use With Pistol Handle | ||
Length 145mm | ||
Series 1SCA | ||
Number of Locks 1 | ||
Colour Red | ||
IP Rating IP65 | ||
Standards/Approvals CE, RoHS, EU | ||
- COO (Country of Origin):
- EE
The ABB OHY series of handle are suitable for use in a variety of applications including motor control centres, Shaft fitted to the disconnect or to enable operation, used in conjunction with a handle available in yellow/red.
Handle Length 145 mm
Handle Type Pistol
Degree of Protection IP65