ABB Black Rotary Handle, 1SCA Series
- RS Stock No.:
- 231-9221
- Mfr. Part No.:
- 1SCA105235R1001 OHBS3AH1
- Brand:
- ABB
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$17.87
(exc. GST)
$19.66
(inc. GST)
Units | Per unit |
---|---|
1 + | $17.87 |
- RS Stock No.:
- 231-9221
- Mfr. Part No.:
- 1SCA105235R1001 OHBS3AH1
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- LT
Product Details
The ABB OHB series of handle are suitable for use in a variety of applications including motor control centres, Shaft fitted to the disconnect or to enable operation, used in conjunction with a handle available in black.
Handle Type Selector
Degree of Protection IP54
Degree of Protection IP54
Specifications
Attribute | Value |
---|---|
For Use With | OHBS Series |
Handle Colour | Black |
Length | 40mm |
Series | 1SCA |
IP Rating | IP54 |