Siemens Grey Handle Mechanism Kit, SENTRON Series
- RS Stock No.:
- 203-3356
- Mfr. Part No.:
- 8UD1171-2AF21
- Brand:
- Siemens
25 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$141.97
(exc. GST)
$156.17
(inc. GST)
Units | Per unit |
---|---|
1 + | $141.97 |
- RS Stock No.:
- 203-3356
- Mfr. Part No.:
- 8UD1171-2AF21
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens SENTRON grey door-coupling rotary operating mechanism standard with tolerance compensation of size 75 x 75, 8 x 8 shaft for 3KD has dimensions of 105mm x 88mm x 445mm.
Weight 622g
Specifications
Attribute | Value |
---|---|
For Use With | 3KD, 3KF |
Handle Colour | Grey |
Length | 105mm |
Series | SENTRON |
IP Rating | IP65 |
Related links
- Siemens Grey Handle Mechanism Kit, SENTRON Series
- Siemens Grey Handle Mechanism Kit, SIRIUS Series
- Siemens Handle Mechanism Kit, SENTRON Series
- Siemens Black Handle Mechanism Kit, SENTRON Series
- Siemens Blue Handle Mechanism Kit, SENTRON Series
- Siemens Yellow Handle Mechanism Kit, SENTRON Series
- Siemens Red/Yellow Handle Mechanism Kit, SENTRON Series
- ABB Grey Handle Mechanism Kit, 1SCA Series