Siemens Grey Handle Mechanism Kit, SENTRON Series
- RS Stock No.:
- 218-3317
- Mfr. Part No.:
- 8UD1141-2AF21
- Brand:
- Siemens
15 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$231.77
(exc. GST)
$254.95
(inc. GST)
Units | Per unit |
---|---|
1 + | $231.77 |
- RS Stock No.:
- 218-3317
- Mfr. Part No.:
- 8UD1141-2AF21
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens SENTRON offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry. This accessory is compatible with 3KD size 3, 3KF size 2 with IP65 rating.
Depth 450 mm
Height 144 mm
Width 98 mm
Colour Grey
Height 144 mm
Width 98 mm
Colour Grey
Specifications
Attribute | Value |
---|---|
For Use With | Door-Coupling Rotary Operating Mechanism |
Handle Colour | Grey |
Length | 144mm |
Series | SENTRON |
IP Rating | IP65 |
Related links
- Siemens Grey Handle Mechanism Kit, SENTRON Series
- Siemens Grey Handle Mechanism Kit, SIRIUS Series
- Siemens Handle Mechanism Kit, Sentron Series
- Siemens Black Handle Mechanism Kit, SENTRON Series
- Siemens Blue Handle Mechanism Kit, SENTRON Series
- Siemens Yellow Handle Mechanism Kit, SENTRON Series
- Siemens Red/Yellow Handle Mechanism Kit, SENTRON Series
- ABB Grey Handle Mechanism Kit, 1SCA Series