ABB Grey Handle Mechanism Kit, 1SCA Series
- RS Stock No.:
- 231-9171
- Mfr. Part No.:
- 1SCA022783R0090 S/APP. OTV250ECK
- Brand:
- ABB
Subtotal (1 unit)*
$110.55
(exc. GST)
$121.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $110.55 |
*price indicative
- RS Stock No.:
- 231-9171
- Mfr. Part No.:
- 1SCA022783R0090 S/APP. OTV250ECK
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| For Use With | OTV series | |
| Handle Colour | Grey | |
| Length | 70mm | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
For Use With OTV series | ||
Handle Colour Grey | ||
Length 70mm | ||
Series 1SCA | ||
The ABB OTV series of handle kit are suitable for use in a variety of applications including motor control centres, Shaft fitted to the disconnect or to enable operation, used in conjunction with a handle available in grey.
Width - 25 mm
Height - 37 mm
Length - 70 mm
Height - 37 mm
Length - 70 mm
Related links
- Siemens Grey Handle Mechanism Kit, Sentron Series
- ABB Grey Rotary Handle, 1SCA Series
- ABB Mounting Kit, 1SCA Series
- Siemens Handle Mechanism Kit, Sentron Series
- Siemens Handle Mechanism Kit, SIRIUS Series
- Siemens Blue Handle Mechanism Kit, SENTRON Series
- Siemens Black Handle Mechanism Kit, SENTRON Series
- Siemens Yellow Handle Mechanism Kit, SENTRON Series
