Siemens Handle Mechanism Kit, SENTRON Series
- RS Stock No.:
- 243-4390
- Mfr. Part No.:
- 3LD9284-1G
- Brand:
- Siemens
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$52.52
(exc. GST)
$57.77
(inc. GST)
Units | Per unit |
---|---|
1 + | $52.52 |
- RS Stock No.:
- 243-4390
- Mfr. Part No.:
- 3LD9284-1G
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens SENTRON 3LD series rotary operating mechanism with black actuating lever. It is a accessories used for Main and Emergency-off switch 3LD2 which has current rating range from 63 A to 125 A.
EAC approval
Specifications
Attribute | Value |
---|---|
For Use With | For Main and Emergency-off switch 3LD2 |
Length | 50mm |
Series | SENTRON |
Related links
- Siemens Handle Mechanism Kit, SENTRON Series
- Siemens Grey Handle Mechanism Kit, SENTRON Series
- Siemens Blue Handle Mechanism Kit, SENTRON Series
- Siemens Black Handle Mechanism Kit, SENTRON Series
- Siemens Yellow Handle Mechanism Kit, SENTRON Series
- Siemens Red/Yellow Handle Mechanism Kit, SENTRON Series
- Siemens Handle Mechanism Kit, SIRIUS Series
- Siemens Rotary Handle, SENTRON Series