Siemens Red/Yellow Handle Mechanism Kit, SENTRON Series
- RS Stock No.:
- 228-8157
- Mfr. Part No.:
- 3LD9344-3CA
- Brand:
- Siemens
8 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$137.07
(exc. GST)
$150.78
(inc. GST)
Units | Per unit |
---|---|
1 + | $137.07 |
- RS Stock No.:
- 228-8157
- Mfr. Part No.:
- 3LD9344-3CA
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens door coupling rotary operating mechanism red and yellow colour 66x66 mm front plate mounting and central hole mounting 22.5mm with coupling part with shaft 300 mm.
EAC and CE approval
Specifications
Attribute | Value |
---|---|
For Use With | 3LD3 |
Handle Colour | Red/Yellow |
Length | 300 |
Series | SENTRON |
Related links
- Siemens Black Handle Mechanism Kit, SENTRON Series
- Siemens Red/Yellow Rotary Handle, SENTRON Series
- Siemens Yellow Handle Mechanism Kit, SENTRON Series
- Siemens Red/Yellow Handle Padlockable, SENTRON Series
- Siemens Handle Mechanism Kit, SENTRON Series
- Siemens Grey Handle Mechanism Kit, SENTRON Series
- Siemens Blue Handle Mechanism Kit, SENTRON Series
- Cutting Mats