RS PRO Galvanised Steel Wire Rope, 100 m

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

$857.40

(exc. GST)

$943.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$857.40-
5 +$705.6417%

*price indicative

RS Stock No.:
124-4749
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Wire Rope

Material

Galvanised Steel

Safe Working Load

52kg

Length

100m

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
JP
This is not for lifting applications.

RS Pro Galvanised Steel Wire Rope


RS Pro galvanised steel wire rope for securing and supporting applications, such as suspending ducting. This galvanised steel wire rope is made of multiple stranded wires twisted together to give a strong breaking load.

Ropes & Wires


These wires and ropes are not suitable for general lifting use, they are intended for securing and supporting applications only. For lifting slings and chains, see range of Straps, Slings and Chains within this section.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy