Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$849.28
(exc. GST)
$934.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 02 November 2026
- Plus 2 unit(s) shipping from 04 November 2026
- Plus 3 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $849.28 |
| 5 + | $698.95 |
*price indicative
- RS Stock No.:
- 124-4746
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Wire Rope | |
| Material | Stainless Steel | |
| Safe Working Load | 14kg | |
| Length | 100m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Wire Rope | ||
Material Stainless Steel | ||
Safe Working Load 14kg | ||
Length 100m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
RS PRO Stainless Steel Wire Rope Covered in Clear Nylon
The Wire Rope history reaches the 19th century, which means it is well-known and in everyday use by many professionals worldwide. The Steel Wire Rope consists of several strands of metal twisted together. When the strands are closed over a central core, we are dealing with producing a rope. It provides a sturdy means for lifting and lowering loads reliably and safely. Several different sizes of Wires offer support to users in terms of maximum corrosion protection and excellent resistance to abrasion. Wire Cables provide flexibility for many construction projects that are essential to run your business. We are proudly introducing our own branded RS PRO Stainless Steel Wire Rope with a safe working load of 14 kg. Wires and Ropes are not suitable for general lifting use as the primary intention are to secure and support applications. For lifting slings and chains, see a range of Straps, Slings and Chains within this section. Our Steel Wires have their recognition in demanding conditions and conform to all RoHS compliant.
Features and Benefits
Application
The Stainless Steel is ideal in:
Frequently asked questions
What is the difference between Cable and Wire Rope?
The general rule is that if the Wire Ropes diameters are more substantial then 3/8 inch (9.525 mm) the classification set it as a Wire Rope, but if it is lower than 3/8 inch we are dealing with a Cable or Cords.
What should I consider when selecting/buying Wire Cable?
1. Check the Strength parameters
2. Verify what the resistance is
3. What is the bendability
4. Determine the resistance to crushing and metal loss & deformation along with resistance to rotation and corrosion
What is the most suitable tool to cut the Wire Rope?
To make sure your cut is precise, and the Wire is not damaged, we are recommending using a professional Wire Cutter. Our full range will support this need, and everyone can find an appropriate tool by exploring some of them 450-3963, 497-013, 875-5806, 541-6898, 161-170
Why RS PRO?
RS Pro is our family brand and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if were confident of their exceptional quality, which means you can be convinced too.
This is not for lifting applications.
Related links
- RS PRO Stainless Steel Wire Rope, 100 m
- RS PRO Stainless Steel Wire Rope, 75 m
- RS PRO Stainless Steel Wire Rope
- RS PRO Galvanised Steel Wire Rope, 100 m
- RS PRO Stainless Steel Wire Rope Grip
- RS PRO Stainless Steel 10 mm Diameter Wire Rope Clamp
- RS PRO Stainless Steel 6 mm Diameter Wire Rope Clamp
- RS PRO Stainless Steel 3 mm Diameter Wire Rope Clamp
